TRIAC Logic - Sensitive Gate 700 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 700 V 12 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

ACST1210-7G

DigiKey Part Number
497-ACST1210-7G-ND
Manufacturer
Manufacturer Product Number
ACST1210-7G
Description
TRIAC SENS GATE 700V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
ACST1210-7G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 804
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1039,60200 Kč396,02 Kč
10027,32680 Kč2 732,68 Kč
50022,07394 Kč11 036,97 Kč
1 00020,38612 Kč20 386,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč