
1564324-1 | |
|---|---|
DigiKey Part Number | 5831-1564324-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1564324-1 |
Description | Auto Term AMP MCP 1.5K CONTACT S |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,14549 Kč | 9 654,70 Kč |
| Unit Price without VAT: | 2,14549 Kč |
|---|---|
| Unit Price with VAT: | 2,59604 Kč |







