
1564324-1 | |
|---|---|
DigiKey Part Number | 1564324-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1564324-1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1564324-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,02989 Kč | 9 134,50 Kč |
| 9 000 | 1,93296 Kč | 17 396,64 Kč |
| 13 500 | 1,87843 Kč | 25 358,81 Kč |
| 22 500 | 1,81194 Kč | 40 768,65 Kč |
| 31 500 | 1,76944 Kč | 55 737,36 Kč |
| 45 000 | 1,72549 Kč | 77 647,05 Kč |
| Unit Price without VAT: | 2,02989 Kč |
|---|---|
| Unit Price with VAT: | 2,45617 Kč |











