
4010-B | |
|---|---|
DigiKey Part Number | 3072-4010-B-ND |
Manufacturer | |
Manufacturer Product Number | 4010-B |
Description | TERMINAL BLOCK; CERAMIC; 2; 3; 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 250°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,39000 Kč | 150,39 Kč |
| 10 | 106,67000 Kč | 1 066,70 Kč |
| 25 | 93,86000 Kč | 2 346,50 Kč |
| 60 | 84,17750 Kč | 5 050,65 Kč |
| 120 | 78,10208 Kč | 9 372,25 Kč |
| 300 | 71,89057 Kč | 21 567,17 Kč |
| 540 | 68,81037 Kč | 37 157,60 Kč |
| 1 020 | 66,12463 Kč | 67 447,12 Kč |
| Unit Price without VAT: | 150,39000 Kč |
|---|---|
| Unit Price with VAT: | 181,97190 Kč |








