2-DIN-46284-ST-HDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-DIN-46284-ST-HDS

DigiKey Part Number
3072-2-DIN-46284-ST-HDS-ND
Manufacturer
Manufacturer Product Number
2-DIN-46284-ST-HDS
Description
CERAMIC; TERMINAL BLOCK WITH WIR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
2-DIN-46284-ST-HDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
-
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
200°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,21000 Kč221,21 Kč
10156,97500 Kč1 569,75 Kč
25138,77760 Kč3 469,44 Kč
50127,74200 Kč6 387,10 Kč
120116,76083 Kč14 011,30 Kč
360106,78672 Kč38 443,22 Kč
600103,29770 Kč61 978,62 Kč
1 080100,00232 Kč108 002,51 Kč
Manufacturers Standard Package
Unit Price without VAT:221,21000 Kč
Unit Price with VAT:267,66410 Kč