
4002-B | |
|---|---|
DigiKey Part Number | 3072-4002-B-ND |
Manufacturer | |
Manufacturer Product Number | 4002-B |
Description | TERMINAL BLOCK; CERAMIC, 2 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | 14-24 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 250°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,49000 Kč | 92,49 Kč |
| 10 | 65,69800 Kč | 656,98 Kč |
| 25 | 57,51560 Kč | 1 437,89 Kč |
| 50 | 52,42080 Kč | 2 621,04 Kč |
| 100 | 48,20480 Kč | 4 820,48 Kč |
| 300 | 43,10770 Kč | 12 932,31 Kč |
| 500 | 41,29340 Kč | 20 646,70 Kč |
| 1 000 | 39,29121 Kč | 39 291,21 Kč |
| 5 000 | 36,18342 Kč | 180 917,10 Kč |
| Unit Price without VAT: | 92,49000 Kč |
|---|---|
| Unit Price with VAT: | 111,91290 Kč |




