
4011-B | |
|---|---|
DigiKey Part Number | 3072-4011-B-ND |
Manufacturer | |
Manufacturer Product Number | 4011-B |
Description | TERMINAL BLOCK; CERAMIC; 3; 18 M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 250°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 123,35500 Kč | 1 233,55 Kč |
| 25 | 108,72440 Kč | 2 718,11 Kč |
| 50 | 99,79240 Kč | 4 989,62 Kč |
| 100 | 92,51230 Kč | 9 251,23 Kč |
| 250 | 85,06056 Kč | 21 265,14 Kč |
| 500 | 80,77582 Kč | 40 387,91 Kč |
| 1 000 | 77,42261 Kč | 77 422,61 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |



