Image for 339-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-K

DigiKey Part Number
3072-339-K-ND
Manufacturer
Manufacturer Product Number
339-K
Description
CERAMIC SCREW TERMINAL BLOCK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit 0.787" (20.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
339-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.787" (20.00mm)
Number of Rows
2
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
16-20 AWG
Top Termination
Screws
Bottom Termination
Screw
Barrier Type
2 Wall (Dual)
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 250°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10147,74200 Kč1 477,42 Kč
25130,40600 Kč3 260,15 Kč
50119,86920 Kč5 993,46 Kč
100111,30620 Kč11 130,62 Kč
300101,12147 Kč30 336,44 Kč
50097,54284 Kč48 771,42 Kč
1 00093,61916 Kč93 619,16 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč