1 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

359

DigiKey Part Number
3072-359-ND
Manufacturer
Manufacturer Product Number
359
Description
CERAMIC SCREW TERMINAL BLOCK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
359 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
1
Number of Wire Entries
2
Pitch
-
Number of Rows
2
Current Rating (Amps)
41A
Voltage Rating
-
Wire Gauge
14-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 250°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
10189,73800 Kč1 897,38 Kč
25168,03440 Kč4 200,86 Kč
65150,64615 Kč9 792,00 Kč
130140,91277 Kč18 318,66 Kč
260133,18465 Kč34 628,01 Kč
520127,11260 Kč66 098,55 Kč
1 040122,37917 Kč127 274,34 Kč
Manufacturers Standard Package
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč