
361 | |
|---|---|
DigiKey Part Number | 3072-361-ND |
Manufacturer | |
Manufacturer Product Number | 361 |
Description | CERAMIC SCREW TERMINAL BLOCK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.709" (18.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.709" (18.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | 14-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 250°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,54000 Kč | 621,54 Kč |
| 20 | 410,94150 Kč | 8 218,83 Kč |
| 40 | 381,83300 Kč | 15 273,32 Kč |
| 60 | 367,56650 Kč | 22 053,99 Kč |
| 100 | 352,13440 Kč | 35 213,44 Kč |
| 260 | 329,66942 Kč | 85 714,05 Kč |
| 500 | 318,17724 Kč | 159 088,62 Kč |
| Unit Price without VAT: | 621,54000 Kč |
|---|---|
| Unit Price with VAT: | 752,06340 Kč |



