



120-M-221/06 | |
---|---|
DigiKey Part Number | 3072-120-M-221/06-ND |
Manufacturer | |
Manufacturer Product Number | 120-M-221/06 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 120-M-221/06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,53000 Kč | 43,53 Kč |
10 | 31,24500 Kč | 312,45 Kč |
25 | 27,22080 Kč | 680,52 Kč |
50 | 24,64600 Kč | 1 232,30 Kč |
100 | 22,47350 Kč | 2 247,35 Kč |
300 | 19,78850 Kč | 5 936,55 Kč |
500 | 18,81824 Kč | 9 409,12 Kč |
1 000 | 17,73820 Kč | 17 738,20 Kč |
5 000 | 16,04239 Kč | 80 211,95 Kč |
Unit Price without VAT: | 43,53000 Kč |
---|---|
Unit Price with VAT: | 52,67130 Kč |