



120-M-221/08 | |
|---|---|
DigiKey Part Number | 3072-120-M-221/08-ND |
Manufacturer | |
Manufacturer Product Number | 120-M-221/08 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 120-M-221/08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,32000 Kč | 53,32 Kč |
| 10 | 38,22300 Kč | 382,23 Kč |
| 25 | 33,34480 Kč | 833,62 Kč |
| 50 | 30,23260 Kč | 1 511,63 Kč |
| 100 | 27,62680 Kč | 2 762,68 Kč |
| 300 | 24,42663 Kč | 7 327,99 Kč |
| 500 | 23,27586 Kč | 11 637,93 Kč |
| 1 000 | 21,99731 Kč | 21 997,31 Kč |
| 5 000 | 19,99701 Kč | 99 985,05 Kč |
| Unit Price without VAT: | 53,32000 Kč |
|---|---|
| Unit Price with VAT: | 64,51720 Kč |






