


NMK1515SAC | |
|---|---|
DigiKey Part Number | 811-2350-5-ND |
Manufacturer | |
Manufacturer Product Number | NMK1515SAC |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMK1515SAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,51000 Kč | 170,51 Kč |
| 5 | 169,66400 Kč | 848,32 Kč |
| 10 | 168,40000 Kč | 1 684,00 Kč |
| 25 | 166,50560 Kč | 4 162,64 Kč |
| 50 | 162,50600 Kč | 8 125,30 Kč |
| 100 | 154,29650 Kč | 15 429,65 Kč |
| 250 | 144,40384 Kč | 36 100,96 Kč |
| 500 | 134,72042 Kč | 67 360,21 Kč |
| 1 000 | 126,09034 Kč | 126 090,34 Kč |
| Unit Price without VAT: | 170,51000 Kč |
|---|---|
| Unit Price with VAT: | 206,31710 Kč |











