20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67YR20KLF

DigiKey Part Number
987-1504-ND
Manufacturer
Manufacturer Product Number
67YR20KLF
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67YR20KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66WR20KLFTT Electronics/BI550987-1491-ND73,28000 KčParametric Equivalent
67WR20KLFTT Electronics/BI4 662987-1090-ND36,96000 KčParametric Equivalent
67WR20KLFTBTT Electronics/BI1 405987-1784-5-ND39,06000 KčParametric Equivalent
CT-94EY203Nidec Components300563-CT-94EY203-ND37,38000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,32100 Kč303,21 Kč
2528,18760 Kč704,69 Kč
5026,65480 Kč1 332,74 Kč
10025,20180 Kč2 520,18 Kč
30023,04740 Kč6 914,22 Kč
50022,10502 Kč11 052,51 Kč
1 00020,88440 Kč20 884,40 Kč
5 00018,29426 Kč91 471,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč