


67WR20KLFTB | |
|---|---|
DigiKey Part Number | 987-1784-5-ND |
Manufacturer | |
Manufacturer Product Number | 67WR20KLFTB |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR20KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 30,28760 Kč | 757,19 Kč |
| 50 | 28,64540 Kč | 1 432,27 Kč |
| 100 | 27,08320 Kč | 2 708,32 Kč |
| 250 | 25,13880 Kč | 6 284,70 Kč |
| 500 | 23,75420 Kč | 11 877,10 Kč |
| 1 000 | 22,44203 Kč | 22 442,03 Kč |
| 5 000 | 19,65812 Kč | 98 290,60 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


