603327-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 21,46326 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13
Unit Price: 48,82480 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,98200 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,84700 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,15470 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,15470 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,15470 Kč
Datasheet

Parametric Equivalent


WEC
In Stock: 1 815
Unit Price: 41,92509 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 11 482,64000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603327-1

DigiKey Part Number
603327-1-ND
Manufacturer
Manufacturer Product Number
603327-1
Description
HEATSHRINK 3/8" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 815 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 815In Stock
Ships from WEC