
TEC-20-33-31 | |
---|---|
DigiKey Part Number | 345-1740-ND |
Manufacturer | |
Manufacturer Product Number | TEC-20-33-31 |
Description | PELTIER TEC 20X20X3.3MM 8.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.8W @ 25°C 8.5 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 16.8W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 3.8 V | |
Resistance | 380 mOhms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 357,65000 Kč | 357,65 Kč |
5 | 328,40600 Kč | 1 642,03 Kč |
10 | 316,55400 Kč | 3 165,54 Kč |
25 | 301,51840 Kč | 7 537,96 Kč |
50 | 290,60760 Kč | 14 530,38 Kč |
100 | 280,08230 Kč | 28 008,23 Kč |
Unit Price without VAT: | 357,65000 Kč |
---|---|
Unit Price with VAT: | 432,75650 Kč |