
387009506 | |
|---|---|
DigiKey Part Number | 1487-387009506-ND |
Manufacturer | |
Manufacturer Product Number | 387009506 |
Description | ETX7,16,F1,4040,TB,W8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 84.1W @ 50°C 6.8 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 84.1W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 6.8 A | |
Voltage - Max | 21 V | |
Resistance | 2.9 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,32000 Kč | 804,32 Kč |
| 5 | 755,69600 Kč | 3 778,48 Kč |
| 12 | 730,45250 Kč | 8 765,43 Kč |
| 36 | 700,00028 Kč | 25 200,01 Kč |
| 60 | 686,27917 Kč | 41 176,75 Kč |
| 108 | 670,82259 Kč | 72 448,84 Kč |
| Unit Price without VAT: | 804,32000 Kč |
|---|---|
| Unit Price with VAT: | 973,22720 Kč |



