


430078-525 | |
---|---|
DigiKey Part Number | 926-1257-ND |
Manufacturer | |
Manufacturer Product Number | 430078-525 |
Description | PELTIER CP14,127,06,L1,EP,W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 51.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 14.5 V | |
Resistance | 2.25 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 654,27000 Kč | 654,27 Kč |
5 | 614,56800 Kč | 3 072,84 Kč |
12 | 594,07167 Kč | 7 128,86 Kč |
36 | 569,30139 Kč | 20 494,85 Kč |
60 | 558,13983 Kč | 33 488,39 Kč |
108 | 545,57046 Kč | 58 921,61 Kč |
Unit Price without VAT: | 654,27000 Kč |
---|---|
Unit Price with VAT: | 791,66670 Kč |