TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 80°C
56760-510
Thermal Wizard for Device Cooling Applications

56760-505

DigiKey Part Number
926-1031-ND
Manufacturer
Manufacturer Product Number
56760-505
Description
PELTIER MOD CP14,127,06,L1,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.81mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
6 A
Packaging
Bulk
Voltage - Max
14.5 V
Part Status
Active
Resistance
2.25 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 39.88mm L x 39.88mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
51.4W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,56000 Kč575,56 Kč
5540,65600 Kč2 703,28 Kč
24508,73792 Kč12 209,71 Kč
48495,25104 Kč23 772,05 Kč
72487,52694 Kč35 101,94 Kč
120477,97225 Kč57 356,67 Kč
Manufacturers Standard Package
Unit Price without VAT:575,56000 Kč
Unit Price with VAT:696,42760 Kč