Parametric Equivalent




56760-500 | |
|---|---|
DigiKey Part Number | 926-1258-ND |
Manufacturer | |
Manufacturer Product Number | 56760-500 |
Description | PELTIER CP14,127,06,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Category | Height 3.81mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 6 A |
Packaging Bulk | Voltage - Max 14.5 V |
Part Status Active | Resistance 2.25 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 39.88mm L x 39.88mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 51.4W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108127060001 | Tark Thermal Solutions | 13 | 1487-1011-ND | 848,53000 Kč | Parametric Equivalent |
| 387005678 | Tark Thermal Solutions | 14 | 1487-387005678-ND | 1 000,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,05000 Kč | 670,05 Kč |
| 5 | 629,43600 Kč | 3 147,18 Kč |
| 24 | 592,31000 Kč | 14 215,44 Kč |
| 48 | 576,60500 Kč | 27 677,04 Kč |
| 72 | 567,61681 Kč | 40 868,41 Kč |
| 120 | 556,48900 Kč | 66 778,68 Kč |
| Unit Price without VAT: | 670,05000 Kč |
|---|---|
| Unit Price with VAT: | 810,76050 Kč |





