TEC (Thermoelectric Cooler) 51.8W @ 27°C 6 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 51.8W @ 27°C 6 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005678

DigiKey Part Number
1487-387005678-ND
Manufacturer
Manufacturer Product Number
387005678
Description
PCX6,12,F1,4040,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 51.8W @ 27°C 6 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.80mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6 A
Part Status
Active
Voltage - Max
14.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.32 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
120°C
Qmax @ Th
51.8W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,35000 Kč993,35 Kč
5933,15800 Kč4 665,79 Kč
12902,00000 Kč10 824,00 Kč
36864,39083 Kč31 118,07 Kč
60847,44933 Kč50 846,96 Kč
108828,36500 Kč89 463,42 Kč
Manufacturers Standard Package
Unit Price without VAT:993,35000 Kč
Unit Price with VAT:1 201,95350 Kč