
DST-50-1-76X127 | |
---|---|
DigiKey Part Number | 345-DST-50-1-76X127-ND |
Manufacturer | |
Manufacturer Product Number | DST-50-1-76X127 |
Description | THERM TAPE 76X127X0.50MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 127.00mm x 76.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,03000 Kč | 91,03 Kč |
10 | 80,48700 Kč | 804,87 Kč |
25 | 76,66280 Kč | 1 916,57 Kč |
50 | 73,89240 Kč | 3 694,62 Kč |
100 | 71,21990 Kč | 7 121,99 Kč |
250 | 67,83416 Kč | 16 958,54 Kč |
500 | 65,37662 Kč | 32 688,31 Kč |
1 000 | 63,00658 Kč | 63 006,58 Kč |
Unit Price without VAT: | 91,03000 Kč |
---|---|
Unit Price with VAT: | 110,14630 Kč |