DST-38-1-254X254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST-38-1-254X254

DigiKey Part Number
345-DST-38-1-254X254-ND
Manufacturer
Manufacturer Product Number
DST-38-1-254X254
Description
THERM TAPE 254X254X0.38MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
254.00mm x 254.00mm
Thickness
0.0150" (0.381mm)
Material
Non-Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,80000 Kč230,80 Kč
10204,17600 Kč2 041,76 Kč
25194,47720 Kč4 861,93 Kč
50187,44500 Kč9 372,25 Kč
100180,66280 Kč18 066,28 Kč
250172,05912 Kč43 014,78 Kč
500165,81764 Kč82 908,82 Kč
1 000159,79443 Kč159 794,43 Kč
Manufacturers Standard Package
Unit Price without VAT:230,80000 Kč
Unit Price with VAT:279,26800 Kč