Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-02-0909-A579

DigiKey Part Number
1944-62-02-0909-A579-ND
Manufacturer
Manufacturer Product Number
62-02-0909-A579
Description
THERM PAD 228.6MMX228.6MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0200" (0.508mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
Aluminum Foil
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 240,77000 Kč1 240,77 Kč
201 058,95000 Kč21 179,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,77000 Kč
Unit Price with VAT:1 501,33170 Kč