
62-06-0909-A579 | |
|---|---|
DigiKey Part Number | 1944-62-06-0909-A579-ND |
Manufacturer | |
Manufacturer Product Number | 62-06-0909-A579 |
Description | THERM PAD 228.6MMX228.6MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,50000 Kč | 2 539,50 Kč |
| 10 | 2 262,22000 Kč | 22 622,20 Kč |
| Unit Price without VAT: | 2 539,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 072,79500 Kč |







