Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-10-0909-A579

DigiKey Part Number
1944-62-10-0909-A579-ND
Manufacturer
Manufacturer Product Number
62-10-0909-A579
Description
THERM PAD 228.6MMX228.6MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.100" (2.54mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
Aluminum Foil
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 338,05000 Kč3 338,05 Kč
143 022,48214 Kč42 314,75 Kč
Unit Price without VAT:3 338,05000 Kč
Unit Price with VAT:4 039,04050 Kč