


PL-1-1.5-76X127-15 | |
|---|---|
DigiKey Part Number | 345-PL-1-1.5-76X127-15-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-1.5-76X127-15 |
Description | THERM PAD 127MMX76.2MM BLU-GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Gray 127.00mm x 76.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue-Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,85000 Kč | 131,85 Kč |
| 10 | 116,64800 Kč | 1 166,48 Kč |
| 25 | 111,10720 Kč | 2 777,68 Kč |
| 50 | 107,09540 Kč | 5 354,77 Kč |
| 100 | 103,22100 Kč | 10 322,10 Kč |
| 250 | 98,31092 Kč | 24 577,73 Kč |
| 500 | 94,74776 Kč | 47 373,88 Kč |
| 1 000 | 91,30955 Kč | 91 309,55 Kč |
| Unit Price without VAT: | 131,85000 Kč |
|---|---|
| Unit Price with VAT: | 159,53850 Kč |




