DST-64-1-76X127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST-64-1-76X127

DigiKey Part Number
345-DST-64-1-76X127-ND
Manufacturer
Manufacturer Product Number
DST-64-1-76X127
Description
THERM TAPE 76X127X0.64MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 127.00mm x 76.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.00mm
Thickness
0.0250" (0.635mm)
Material
Non-Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,73000 Kč98,73 Kč
1087,36100 Kč873,61 Kč
2583,22000 Kč2 080,50 Kč
5080,21640 Kč4 010,82 Kč
10077,31470 Kč7 731,47 Kč
25073,63820 Kč18 409,55 Kč
50070,97072 Kč35 485,36 Kč
1 00068,39697 Kč68 396,97 Kč
Manufacturers Standard Package
Unit Price without VAT:98,73000 Kč
Unit Price with VAT:119,46330 Kč