3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-2603

DigiKey Part Number
2946-862-2603-ND
Manufacturer
Manufacturer Product Number
862-2603
Description
TERM BLK 3POS WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Datasheet
 Datasheet
EDA/CAD Models
862-2603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
1.417" (36.00mm)
Panel Thickness
-
Positions Per Level
3
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
White
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1065,09400 Kč650,94 Kč
2556,97160 Kč1 424,29 Kč
5051,90280 Kč2 595,14 Kč
10047,70960 Kč4 770,96 Kč
25043,35416 Kč10 838,54 Kč
50040,82180 Kč20 410,90 Kč
1 00038,82446 Kč38 824,46 Kč
5 00035,72360 Kč178 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč