


927852-1 | |
|---|---|
DigiKey Part Number | A99686TR-ND - Tape & Reel (TR) A99686CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927852-1 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927852-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,72880 Kč | 236,44 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,21976 Kč | 1 054,94 Kč |
| 500 | 4,01776 Kč | 2 008,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,82933 Kč | 5 743,99 Kč |
| 3 000 | 3,64637 Kč | 10 939,11 Kč |
| 4 500 | 3,54348 Kč | 15 945,66 Kč |
| 7 500 | 3,41803 Kč | 25 635,22 Kč |
| 10 500 | 3,33786 Kč | 35 047,53 Kč |
| 15 000 | 3,25491 Kč | 48 823,65 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

























