


2147502041 | |
|---|---|
DigiKey Part Number | 23-2147502041-ND |
Manufacturer | |
Manufacturer Product Number | 2147502041 |
Description | MICROFIT 3.0 SR R-R 4CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,02000 Kč | 75,02 Kč |
| 10 | 63,75000 Kč | 637,50 Kč |
| 25 | 59,74440 Kč | 1 493,61 Kč |
| 50 | 56,89120 Kč | 2 844,56 Kč |
| 100 | 54,17480 Kč | 5 417,48 Kč |
| 250 | 50,78220 Kč | 12 695,55 Kč |
| 500 | 48,35858 Kč | 24 179,29 Kč |
| 1 000 | 46,05156 Kč | 46 051,56 Kč |
| 2 500 | 43,17134 Kč | 107 928,35 Kč |
| Unit Price without VAT: | 75,02000 Kč |
|---|---|
| Unit Price with VAT: | 90,77420 Kč |











