


2147502043 | |
|---|---|
DigiKey Part Number | 900-2147502043-ND |
Manufacturer | |
Manufacturer Product Number | 2147502043 |
Description | MICROFIT 3.0 SR R-R 4CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147502043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,80000 Kč | 106,80 Kč |
| 10 | 90,80300 Kč | 908,03 Kč |
| 25 | 85,11880 Kč | 2 127,97 Kč |
| 50 | 81,04980 Kč | 4 052,49 Kč |
| 100 | 77,18040 Kč | 7 718,04 Kč |
| 250 | 72,34864 Kč | 18 087,16 Kč |
| 500 | 68,89690 Kč | 34 448,45 Kč |
| 1 000 | 65,61089 Kč | 65 610,89 Kč |
| 2 500 | 61,50814 Kč | 153 770,35 Kč |
| Unit Price without VAT: | 106,80000 Kč |
|---|---|
| Unit Price with VAT: | 129,22800 Kč |


