8 Ohms General Purpose Speaker 1 W 320 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 34 WP - 8 OHM

DigiKey Part Number
2056-K34WP-8OHM-ND
Manufacturer
Manufacturer Product Number
K 34 WP - 8 OHM
Description
SPEAKER 8OHM 1W TOP PORT 79DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 320 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 34 WP - 8 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Visaton GmbH & Co. KG
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
320 Hz ~ 20 kHz
Material - Cone
Plastic
Impedance
8 Ohms
Termination
Quick Connect
Efficiency - dBA
79.00
Height - Seated (Max)
0.205" (5.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10119,96200 Kč1 199,62 Kč
25108,44200 Kč2 711,05 Kč
50100,63080 Kč5 031,54 Kč
10093,50410 Kč9 350,41 Kč
25085,01840 Kč21 254,60 Kč
50079,22924 Kč39 614,62 Kč
1 00075,33033 Kč75 330,33 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč