Contact Crimp Pin 6 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423243

DigiKey Part Number
2181-44423243-ND
Manufacturer
Manufacturer Product Number
44423243
Description
CONN CNT SLV PIN 8MM 4AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 6 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,09000 Kč288,09 Kč
10244,79500 Kč2 447,95 Kč
30226,51933 Kč6 795,58 Kč
50218,50100 Kč10 925,05 Kč
100208,07550 Kč20 807,55 Kč
250195,05632 Kč48 764,08 Kč
500185,75544 Kč92 877,72 Kč
1 000176,90122 Kč176 901,22 Kč
Manufacturers Standard Package
Unit Price without VAT:288,09000 Kč
Unit Price with VAT:348,58890 Kč