Image for 2-2170680-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2170680-1

DigiKey Part Number
17-2-2170680-1-ND
Manufacturer
Manufacturer Product Number
2-2170680-1
Description
SFP+ 1X1 CAGE ASSEMBLY, PRESS-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
57698,35922 Kč56 654,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,35922 Kč
Unit Price with VAT:119,01466 Kč