
19628240466 | |
|---|---|
DigiKey Part Number | 1195-8115-ND |
Manufacturer | |
Manufacturer Product Number | 19628240466 |
Description | CONN HAN EMC/B 24 HOOD TOP 2XM2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628240466 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,13000 Kč | 1 408,13 Kč |
| 10 | 1 196,97000 Kč | 11 969,70 Kč |
| 25 | 1 122,08280 Kč | 28 052,07 Kč |
| 50 | 1 068,57560 Kč | 53 428,78 Kč |
| 100 | 1 017,63870 Kč | 101 763,87 Kč |
| Unit Price without VAT: | 1 408,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,83730 Kč |











