



178125-4 | |
|---|---|
DigiKey Part Number | A122766-ND |
Manufacturer | |
Manufacturer Product Number | 178125-4 |
Description | CONN PLUG HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178125-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 50 | 7,18980 Kč | 359,49 Kč |
| 100 | 6,84530 Kč | 684,53 Kč |
| 250 | 6,41532 Kč | 1 603,83 Kč |
| 500 | 6,10874 Kč | 3 054,37 Kč |
| 1 000 | 5,81687 Kč | 5 816,87 Kč |
| 3 000 | 5,38277 Kč | 16 148,31 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









