



0878326223 | |
|---|---|
DigiKey Part Number | WM20543TR-ND - Tape & Reel (TR) WM20543CT-ND - Cut Tape (CT) WM20543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878326223 |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878326223 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 100 | 28,14780 Kč | 2 814,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,51220 Kč | 15 256,10 Kč |
| 1 000 | 29,05619 Kč | 29 056,19 Kč |
| 1 500 | 28,23699 Kč | 42 355,49 Kč |
| 2 500 | 27,23802 Kč | 68 095,05 Kč |
| 3 500 | 26,59955 Kč | 93 098,43 Kč |
| 5 000 | 25,93912 Kč | 129 695,60 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











