
KPT06F14-5S | |
|---|---|
DigiKey Part Number | 1003-KPT06F14-5S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F14-5S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,21000 Kč | 1 435,21 Kč |
| 10 | 1 219,90000 Kč | 12 199,00 Kč |
| 25 | 1 143,57640 Kč | 28 589,41 Kč |
| 50 | 1 089,04020 Kč | 54 452,01 Kč |
| 100 | 1 037,12480 Kč | 103 712,48 Kč |
| Unit Price without VAT: | 1 435,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,60410 Kč |











