
832-533 | |
|---|---|
DigiKey Part Number | 2946-832-533-ND |
Manufacturer | |
Manufacturer Product Number | 832-533 |
Description | STRAIN RELIEF PLATE LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 832-533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 41,98800 Kč | 629,82 Kč |
| Unit Price without VAT: | 41,98800 Kč |
|---|---|
| Unit Price with VAT: | 50,80548 Kč |











