Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241732-2

DigiKey Part Number
17-1241732-2TR-ND - Tape & Reel (TR)
17-1241732-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241732-2
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1241732-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,85200 Kč38,52 Kč
253,61200 Kč90,30 Kč
503,43960 Kč171,98 Kč
1003,27330 Kč327,33 Kč
2503,06824 Kč767,06 Kč
5002,92132 Kč1 460,66 Kč
1 0002,78176 Kč2 781,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,39612 Kč9 584,48 Kč
8 0002,28169 Kč18 253,52 Kč
12 0002,21734 Kč26 608,08 Kč
20 0002,13884 Kč42 776,80 Kč
28 0002,08868 Kč58 483,04 Kč
40 0002,03680 Kč81 472,00 Kč
100 0001,90939 Kč190 939,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč