Red 16 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174702223

DigiKey Part Number
900-2174702223-ND
Manufacturer
Manufacturer Product Number
2174702223
Description
ULTRA-FIT F-F 225MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
8.86" (225.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1018,84000 Kč188,40 Kč
2517,65680 Kč441,42 Kč
5016,81480 Kč840,74 Kč
10016,00850 Kč1 600,85 Kč
30014,81430 Kč4 444,29 Kč
50014,28916 Kč7 144,58 Kč
1 00013,60672 Kč13 606,72 Kč
2 50012,75504 Kč31 887,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč