
PCJR0705 | |
|---|---|
DigiKey Part Number | 164-PCJR0705-ND |
Manufacturer | |
Manufacturer Product Number | PCJR0705 |
Description | PANEL 6.8X4.9 FITS 8X6 STEEL/WHI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 6.750" L x 4.880" W (171.45mm x 123.95mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,54000 Kč | 295,54 Kč |
| Unit Price without VAT: | 295,54000 Kč |
|---|---|
| Unit Price with VAT: | 357,60340 Kč |











