
0936040157 | |
|---|---|
DigiKey Part Number | 0936040157-ND |
Manufacturer | |
Manufacturer Product Number | 0936040157 |
Description | BOX ALUM GRAY 3.15"L X 2.95"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.953" W (80.00mm x 75.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 566,24500 Kč | 113 249,00 Kč |
| Unit Price without VAT: | 566,24500 Kč |
|---|---|
| Unit Price with VAT: | 685,15645 Kč |













