



727-238 | |
|---|---|
DigiKey Part Number | 2946-727-238-ND |
Manufacturer | |
Manufacturer Product Number | 727-238 |
Description | 4-LEVEL SAME POTENTIAL TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 16 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 727-238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 7.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,02000 Kč | 662,02 Kč |
| 10 | 477,11900 Kč | 4 771,19 Kč |
| 25 | 428,87280 Kč | 10 721,82 Kč |
| 50 | 400,43420 Kč | 20 021,71 Kč |
| 100 | 377,81590 Kč | 37 781,59 Kč |
| 250 | 355,16232 Kč | 88 790,58 Kč |
| 500 | 342,35384 Kč | 171 176,92 Kč |
| Unit Price without VAT: | 662,02000 Kč |
|---|---|
| Unit Price with VAT: | 801,04420 Kč |










