


2166231031 | |
|---|---|
DigiKey Part Number | 900-2166231031-ND |
Manufacturer | |
Manufacturer Product Number | 2166231031 |
Description | SQUBA 3.6 P-S 3CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2166231031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 78,91600 Kč | 789,16 Kč |
| 25 | 73,96120 Kč | 1 849,03 Kč |
| 50 | 70,42900 Kč | 3 521,45 Kč |
| 100 | 67,06740 Kč | 6 706,74 Kč |
| 250 | 62,86792 Kč | 15 716,98 Kč |
| 500 | 59,86788 Kč | 29 933,94 Kč |
| 1 000 | 57,01203 Kč | 57 012,03 Kč |
| 2 500 | 53,44662 Kč | 133 616,55 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |










