
98 20 40 | |
|---|---|
DigiKey Part Number | 2172-982040-ND |
Manufacturer | |
Manufacturer Product Number | 98 20 40 |
Description | SCREWDRIVER 5/32" SLOT 4" SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Screwdriver 7.95" (202.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.95" (202.0mm) | |
Features | Chrome Finish, Ergonomic, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 $ | 12,41 $ |
| Unit Price without VAT: | 12,41000 $ |
|---|---|
| Unit Price with VAT: | 15,01610 $ |










