
3UG46171CR20 | |
|---|---|
DigiKey Part Number | 3473-3UG46171CR20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46171CR20 |
Description | VOLTAGE MONITORING RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence, Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46171CR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, Overvoltage, Undervoltage | |
Voltage - Supply | 160 ~ 690VAC | |
Trip Range | 160 ~ 690VAC | |
Delay Time | 0.1 ~ 20s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 496,92000 Kč | 9 496,92 Kč |
| 10 | 7 970,75100 Kč | 79 707,51 Kč |
| 25 | 7 505,04920 Kč | 187 626,23 Kč |
| Unit Price without VAT: | 9 496,92000 Kč |
|---|---|
| Unit Price with VAT: | 11 491,27320 Kč |










