
216-414 | |
|---|---|
DigiKey Part Number | 2946-216-414-ND |
Manufacturer | |
Manufacturer Product Number | 216-414 |
Description | FERRULE; SLEEVE FOR 35 MM / AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 25.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 25 | 20,30080 Kč | 507,52 Kč |
| 50 | 19,33080 Kč | 966,54 Kč |
| 100 | 18,40890 Kč | 1 840,89 Kč |
| 250 | 17,25448 Kč | 4 313,62 Kč |
| 500 | 16,43052 Kč | 8 215,26 Kč |
| 1 000 | 15,64603 Kč | 15 646,03 Kč |
| 2 500 | 14,66652 Kč | 36 666,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

